
HCPL-817-56CE | |
|---|---|
DigiKey Part Number | 516-3136-2-ND - Tape & Reel (TR) 516-3136-1-ND - Cut Tape (CT) 516-3136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-817-56CE |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40200 | $4.02 |
| 100 | $0.29010 | $29.01 |
| 500 | $0.23984 | $119.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22334 | $223.34 |
| 2,000 | $0.20931 | $418.62 |
| 3,000 | $0.20210 | $606.30 |
| 5,000 | $0.19396 | $969.80 |
| 7,000 | $0.18912 | $1,323.84 |
| 10,000 | $0.18439 | $1,843.90 |
| 25,000 | $0.17394 | $4,348.50 |
| 50,000 | $0.16965 | $8,482.50 |


