
HCPL-0872 | |
|---|---|
DigiKey Part Number | HCPL-0872-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0872 |
Description | IC INTERFACE SPECIALIZED 16SO |
Customer Reference | |
Detailed Description | Digital Interface Interface 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Digital Interface | |
Interface | SCI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

