
HCMS-2819 | |
|---|---|
DigiKey Part Number | HCMS-2819-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-2819 |
Description | LED DISPLAY 5X7 8CHAR 0.15" BLU |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Blue Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Millicandela Rating | 170µcd | |
Internal Connection | - | |
Size / Dimension | 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) | |
Color | Blue | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |

