
ASMW-LWG0-NEGBE | |
|---|---|
DigiKey Part Number | 516-4296-2-ND - Tape & Reel (TR) 516-4296-1-ND - Cut Tape (CT) 516-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-LWG0-NEGBE |
Description | LED COOL WHITE 6500K SMD 2835 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 3.1V 150mA 115° 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.36300 | $3.63 |
| 100 | $0.26080 | $26.08 |
| 500 | $0.21490 | $107.45 |
| 1,000 | $0.19982 | $199.82 |
| 2,000 | $0.18699 | $373.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17609 | $704.36 |
| 8,000 | $0.16685 | $1,334.80 |
| 12,000 | $0.16211 | $1,945.32 |
| 20,000 | $0.15676 | $3,135.20 |
| 28,000 | $0.15358 | $4,300.24 |
| 40,000 | $0.15048 | $6,019.20 |

