Amber 590nm LED Indication - Discrete 2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-BA20-AS000

DigiKey Part Number
516-3149-2-ND - Tape & Reel (TR)
516-3149-1-ND - Cut Tape (CT)
516-3149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-BA20-AS000
Description
LED AMBER CLEAR 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,980
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.37100$3.71
100$0.26710$26.71
500$0.22028$110.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.19697$295.45
3,000$0.18507$555.21
4,500$0.17896$805.32
7,500$0.17206$1,290.45
10,500$0.16795$1,763.47
15,000$0.16394$2,459.10
37,500$0.15510$5,816.25
Manufacturers Standard Package