
ASMM-CJ03-AS402 | |
|---|---|
DigiKey Part Number | 516-4348-2-ND - Tape & Reel (TR) 516-4348-1-ND - Cut Tape (CT) 516-4348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CJ03-AS402 |
Description | LED ORNG ALINGAP SMD PLCC2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19700 | $1.97 |
| 100 | $0.13880 | $13.88 |
| 500 | $0.11218 | $56.09 |
| 1,000 | $0.10337 | $103.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09586 | $191.72 |
| 4,000 | $0.08947 | $357.88 |
| 6,000 | $0.08618 | $517.08 |
| 10,000 | $0.08247 | $824.70 |
| 14,000 | $0.08026 | $1,123.64 |
| 20,000 | $0.07810 | $1,562.00 |
| 50,000 | $0.07333 | $3,666.50 |
| 100,000 | $0.07036 | $7,036.00 |

