ASML-5822-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9,471
Unit Price: $0.59000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 44,666
Unit Price: $3.36000
Datasheet
RF Diode Pin + Schottky 1 Pair Series Connection 60V, 22V 1 A SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASML-5822-TR1G

DigiKey Part Number
ASML-5822-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASML-5822-TR1G
Description
RF DIODE PIN 60V/22V SOT-323
Customer Reference
Detailed Description
RF Diode Pin + Schottky 1 Pair Series Connection 60V, 22V 1 A SOT-323
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Pin + Schottky 1 Pair Series Connection
Voltage - Peak Reverse (Max)
60V, 22V
Current - Max
1 A
Capacitance @ Vr, F
0.8pF @ 20V, 1MHz
Resistance @ If, F
600mOhm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable