
ASMB-UTF2-0E20B | |
|---|---|
DigiKey Part Number | 516-4386-2-ND - Tape & Reel (TR) 516-4386-1-ND - Cut Tape (CT) 516-4386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-UTF2-0E20B |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 518nm Green, 467nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 2.70mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.42600 | $4.26 |
| 100 | $0.30860 | $30.86 |
| 500 | $0.25568 | $127.84 |
| 1,000 | $0.23830 | $238.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21594 | $647.82 |
| 6,000 | $0.20456 | $1,227.36 |
| 9,000 | $0.19872 | $1,788.48 |
| 15,000 | $0.19212 | $2,881.80 |
| 21,000 | $0.18821 | $3,952.41 |
| 30,000 | $0.18438 | $5,531.40 |






