Red, Green, Blue (RGB) 621nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.7V Blue 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCB-RTCC-0A207

DigiKey Part Number
516-ASCB-RTCC-0A207TR-ND - Tape & Reel (TR)
516-ASCB-RTCC-0A207CT-ND - Cut Tape (CT)
516-ASCB-RTCC-0A207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCB-RTCC-0A207
Description
LED RGB 4PLCC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.7V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Irregular
Lens Size
1.29mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.9V Green, 2.7V Blue
Current - Test
10mA Red, 10mA Green, 5mA Blue
Viewing Angle
105°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
629nm Red, 519nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.70mm W
Height (Max)
1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,951
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.43500$4.35
100$0.31470$31.47
500$0.26094$130.47
1,000$0.24327$243.27
2,000$0.22825$456.50
5,000$0.21182$1,059.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,500$0.20092$2,109.66
21,000$0.19234$4,039.14
31,500$0.18795$5,920.43
52,500$0.18300$9,607.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.