
APDS-9922-001 | |
|---|---|
DigiKey Part Number | 516-4304-2-ND - Tape & Reel (TR) 516-4304-1-ND - Cut Tape (CT) 516-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9922-001 |
Description | SENSOR OPT 560NM AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9922-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 5 | $1.56400 | $7.82 |
| 10 | $1.48900 | $14.89 |
| 25 | $1.40040 | $35.01 |
| 50 | $1.33980 | $66.99 |
| 100 | $1.28440 | $128.44 |
| 500 | $1.17306 | $586.53 |
| 1,000 | $1.13163 | $1,131.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04822 | $5,241.10 |

