
AMMC-6231-W50 | |
|---|---|
DigiKey Part Number | AMMC-6231-W50-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6231-W50 |
Description | IC RF AMP VSAT 16GHZ-32GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 16GHz ~ 32GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 16GHz ~ 32GHz | |
P1dB | 8.5dBm | |
Gain | 22dB | |
Noise Figure | 2.7dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 60mA | |
Test Frequency | 28GHz ~ 32GHz | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

