
AFBR-0978Z | |
|---|---|
DigiKey Part Number | 516-2135-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-0978Z |
Description | EVAL BOARD FOR AFBR-5978Z |
Customer Reference | |
Detailed Description | AFBR-5978Z - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | AFBR-5978Z | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

