
SRP12362P | |
|---|---|
DigiKey Part Number | 3795-SRP12362P-ND |
Manufacturer | |
Manufacturer Product Number | SRP12362P |
Description | SRL / SRP SILICONE RUBBER HEATIN |
Customer Reference | |
Detailed Description | Heat Blanket 450°F (232°C) Silicone Rubber |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BriskHeat | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Blanket | |
Temperature Rating | 450°F (232°C) | |
Watt Density @ 12V | 1.25 W/in² | |
Power (Watts) | 540 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 3' (0.91m) | |
Width | 12.000" (304.80mm) | |
Diameter | - | |
Thickness | 0.189" (4.80mm) | |
Material | Silicone Rubber | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Orange | |
Approval Agency | CE, CSA, cURus | |
Features | Leads Potted, User Selectable Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $362.00000 | $362.00 |

