
BXEB-TL-L1120Z-2765S4000-B-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-TL-L1120Z-2765S4000-B-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L1120Z-2765S4000-B-C3 |
Description | VESTA TL GEN 3 (1 SMD ROW) LED M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta™ White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2960lm (Typ) Warm White, 3360lm (Typ) Cool White | |
Current - Test | 600mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 40.6V | |
Lumens/Watt @ Current - Test | 122 lm/W Warm White, 138 lm/W Cool White | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 98 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 1120.00mm L x 24.00mm W | |
Height | 5.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.65070 | $1,465.07 |

