


91091 | |
|---|---|
DigiKey Part Number | 2267-91091-ND |
Manufacturer | |
Manufacturer Product Number | 91091 |
Description | BIODEGRAD BARRICADE,CAUTION DO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Adhesive Black, Yellow 3.00" (76.20mm) X 1.80" (45.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Fine Line | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1.80" (45.70mm) | |
Color | Black, Yellow | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |

