
V708-75/2-219 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-219-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-219 |
Description | O-RING FLUOROCARBON BROWN -219 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -219 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Fluorocarbon | |
Dash Number | -219 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.296" (32.92mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -29°C ~ 204°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.28796 | $143.98 |

