Heat Sink TO-220 Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Board Level
PF720
PF720

PF720

DigiKey Part Number
PF720-ND
Manufacturer
Manufacturer Product Number
PF720
Description
MRP/PF-720
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Clip and PC Pin, Bolt On
Shape
Rectangular
Length
0.787" (20.00mm)
Width
0.776" (19.70mm)
Diameter
-
Fin Height
0.319" (8.10mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
28.90°C/W
Material
-
Material Finish
Black Paint
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,151
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.04000$5.04
10$4.46400$44.64
25$4.25240$106.31
50$4.09880$204.94
100$3.95060$395.06
250$3.76268$940.67
500$3.62640$1,813.20
1,000$3.49486$3,494.86
Manufacturers Standard Package