
E300-70/2-220 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-220-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-220 |
Description | O-RING EPDM BLACK -220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -220 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.359" (34.52mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.23600 | $2.36 |
| 25 | $0.22520 | $5.63 |
| 50 | $0.21720 | $10.86 |
| 100 | $0.20930 | $20.93 |
| 300 | $0.19747 | $59.24 |

