
E300-70/2-114 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-114-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-114 |
Description | O-RING EPDM BLACK -114 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -114 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -114 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.612" (15.54mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.04990 | $49.90 |

