SRP2510A_SRP2512A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2510A-R68M

DigiKey Part Number
SRP2510A-R68MTR-ND - Tape & Reel (TR)
SRP2510A-R68MCT-ND - Cut Tape (CT)
SRP2510A-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2510A-R68M
Description
FIXED IND 680NH 3.4A 44 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 3.4 A 44mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
120MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
In-Stock: 1,642
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.33200$3.32
100$0.27310$27.31
1,000$0.22460$224.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20463$613.89
6,000$0.19297$1,157.82
9,000$0.18646$1,678.14
15,000$0.17859$2,678.85
21,000$0.17359$3,645.39
30,000$0.17125$5,137.50
Manufacturers Standard Package