Parametric Equivalent
Parametric Equivalent



MF-SM200-2-99 | |
|---|---|
DigiKey Part Number | MF-SM200-2-99TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-SM200-2-99 |
Description | PTC RESET FUSE 15V 2A 2SMD |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM200-2-99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 100 A | |
Time to Trip | 12 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 125 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.344" L x 0.264" W (8.75mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |








