Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM200-2

DigiKey Part Number
MF-SM200TR-ND - Tape & Reel (TR)
MF-SM200CT-ND - Cut Tape (CT)
MF-SM200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM200-2
Description
PTC RESET FUSE 15V 2A 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM200-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
100 A
Time to Trip
12 s
Resistance - Initial (Ri) (Min)
45 mOhms
Resistance - Post Trip (R1) (Max)
125 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.344" L x 0.264" W (8.75mm x 6.71mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,957
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
5$0.38800$1.94
10$0.35800$3.58
50$0.29720$14.86
100$0.27420$27.42
250$0.24652$61.63
500$0.22742$113.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.19999$299.99
3,000$0.18431$552.93
4,500$0.17568$790.56
7,500$0.16532$1,239.90
10,500$0.15881$1,667.51
15,000$0.15215$2,282.25
37,500$0.15000$5,625.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.