


MF-MSMF020/60-2 | |
|---|---|
DigiKey Part Number | MF-MSMF020/60-2TR-ND - Tape & Reel (TR) MF-MSMF020/60-2CT-ND - Cut Tape (CT) MF-MSMF020/60-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF020/60-2 |
Description | PTC RESET FUSE 60V 200MA 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF020/60-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 5 | $0.38800 | $1.94 |
| 10 | $0.35800 | $3.58 |
| 50 | $0.29720 | $14.86 |
| 100 | $0.27420 | $27.42 |
| 250 | $0.24652 | $61.63 |
| 500 | $0.22742 | $113.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.19999 | $299.99 |
| 3,000 | $0.18431 | $552.93 |
| 4,500 | $0.17568 | $790.56 |
| 7,500 | $0.16532 | $1,239.90 |
| 10,500 | $0.15881 | $1,667.51 |
| 15,000 | $0.15215 | $2,282.25 |
| 37,500 | $0.15000 | $5,625.00 |











