
CW2012A-1R0K | |
---|---|
DigiKey Part Number | 118-CW2012A-1R0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW2012A-1R0K |
Description | IND 1000NH 10% 0.17A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Unshielded Wirewound Inductor 2.6Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 170mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.094" L x 0.063" W (2.40mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.15233 | $304.66 |