
CRM2010-FX-R100ELF | |
|---|---|
DigiKey Part Number | CRM2010-FX-R100ELFTR-ND - Tape & Reel (TR) CRM2010-FX-R100ELFCT-ND - Cut Tape (CT) CRM2010-FX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-R100ELF |
Description | RES 0.1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.26700 | $2.67 |
| 25 | $0.22600 | $5.65 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17870 | $17.87 |
| 250 | $0.15480 | $38.70 |
| 500 | $0.13984 | $69.92 |
| 1,000 | $0.12709 | $127.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10705 | $428.20 |
| 8,000 | $0.09923 | $793.84 |
| 12,000 | $0.09521 | $1,142.52 |
| 20,000 | $0.09067 | $1,813.40 |
| 28,000 | $0.08796 | $2,462.88 |
| 40,000 | $0.08532 | $3,412.80 |
| 48,000 | $0.08405 | $4,034.40 |
| 96,000 | $0.08033 | $7,711.68 |

