
CRL1206-FW-R470ELF | |
|---|---|
DigiKey Part Number | 118-CRL1206-FW-R470ELFTR-ND - Tape & Reel (TR) 118-CRL1206-FW-R470ELFCT-ND - Cut Tape (CT) 118-CRL1206-FW-R470ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R470ELF |
Description | RES 0.47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R470ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.10100 | $1.01 |
| 25 | $0.08040 | $2.01 |
| 50 | $0.06840 | $3.42 |
| 100 | $0.05890 | $5.89 |
| 250 | $0.04944 | $12.36 |
| 500 | $0.04398 | $21.99 |
| 1,000 | $0.03966 | $39.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03277 | $163.85 |
| 10,000 | $0.03076 | $307.60 |
| 15,000 | $0.02978 | $446.70 |
| 25,000 | $0.02950 | $737.50 |
| 35,000 | $0.02811 | $983.85 |
| 50,000 | $0.02754 | $1,377.00 |
| 60,000 | $0.02727 | $1,636.20 |
| 120,000 | $0.02638 | $3,165.60 |
| 125,000 | $0.02634 | $3,292.50 |

