150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-FW-R150ELF

DigiKey Part Number
118-CRL1206-FW-R150ELFTR-ND - Tape & Reel (TR)
118-CRL1206-FW-R150ELFCT-ND - Cut Tape (CT)
118-CRL1206-FW-R150ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-FW-R150ELF
Description
RES 0.15 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-FW-R150ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,353
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.10100$1.01
25$0.08040$2.01
50$0.06840$3.42
100$0.05890$5.89
250$0.04944$12.36
500$0.04398$21.99
1,000$0.03966$39.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03277$163.85
10,000$0.03076$307.60
15,000$0.02978$446.70
25,000$0.02872$718.00
35,000$0.02811$983.85
50,000$0.02754$1,377.00
60,000$0.02727$1,636.20
120,000$0.02638$3,165.60
125,000$0.02634$3,292.50
Manufacturers Standard Package