
CRL0805-FW-R300ELF | |
|---|---|
DigiKey Part Number | CRL0805-FW-R300ELFTR-ND - Tape & Reel (TR) CRL0805-FW-R300ELFCT-ND - Cut Tape (CT) CRL0805-FW-R300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R300ELF |
Description | RES 0.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06440 | $1.61 |
| 50 | $0.05460 | $2.73 |
| 100 | $0.04660 | $4.66 |
| 250 | $0.03864 | $9.66 |
| 500 | $0.03408 | $17.04 |
| 1,000 | $0.03047 | $30.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02426 | $121.30 |
| 10,000 | $0.02260 | $226.00 |
| 15,000 | $0.02179 | $326.85 |
| 25,000 | $0.01972 | $493.00 |
| 35,000 | $0.01899 | $664.65 |
| 50,000 | $0.01895 | $947.50 |

