
CE201210-2N7D | |
|---|---|
DigiKey Part Number | 118-CE201210-2N7DTR-ND - Tape & Reel (TR) 118-CE201210-2N7DCT-ND - Cut Tape (CT) 118-CE201210-2N7DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-2N7D |
Description | FIXED IND 2.7NH 300MA 100MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-2N7D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 19 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08100 | $0.81 |
| 100 | $0.06650 | $6.65 |
| 1,000 | $0.05467 | $54.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04860 | $194.40 |
| 8,000 | $0.04582 | $366.56 |
| 12,000 | $0.04427 | $531.24 |
| 20,000 | $0.04240 | $848.00 |
| 28,000 | $0.04121 | $1,153.88 |
| 40,000 | $0.03998 | $1,599.20 |
| 100,000 | $0.03700 | $3,700.00 |
| 200,000 | $0.03563 | $7,126.00 |

