
4B06B-540-125/219 | |
|---|---|
DigiKey Part Number | 4B06B-540-125/219-ND |
Manufacturer | |
Manufacturer Product Number | 4B06B-540-125/219 |
Description | TVS DEVICE MIXED TECHNOLOGY |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4B06B-540-125/219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | Telecommunications | |
Mounting Type | Through Hole | |
Package / Case | 13-SIP Module, 6 Leads | |
Base Product Number |

