25 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314G-1-253E

DigiKey Part Number
3314G-253ETR-ND - Tape & Reel (TR)
3314G-253ECT-ND - Cut Tape (CT)
3314G-253EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314G-1-253E
Description
TRIMMER 25K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314G-1-253E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,741
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
10$1.31400$13.14
25$1.22080$30.52
50$1.15480$57.74
100$1.09180$109.18
250$1.01348$253.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.95772$478.86
1,000$0.90487$904.87
1,500$0.87524$1,312.86
2,500$0.83924$2,098.10
3,500$0.81631$2,857.09
5,000$0.79268$3,963.40
6,000$0.78085$4,685.10
12,000$0.73745$8,849.40
12,500$0.73496$9,187.00
Manufacturers Standard Package