
2093-180-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2093-180-SM-RPLFTR-ND - Tape & Reel (TR) 118-2093-180-SM-RPLFCT-ND - Cut Tape (CT) 118-2093-180-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2093-180-SM-RPLF |
Description | GDT 1800V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1800 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2093-180-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1800 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 5 | $1.18800 | $5.94 |
| 10 | $1.09500 | $10.95 |
| 50 | $0.90880 | $45.44 |
| 100 | $0.83850 | $83.85 |
| 250 | $0.75356 | $188.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.65749 | $525.99 |
| 1,600 | $0.60581 | $969.30 |
| 2,400 | $0.57733 | $1,385.59 |
| 4,000 | $0.54319 | $2,172.76 |
| 5,600 | $0.52170 | $2,921.52 |
| 8,000 | $0.51250 | $4,100.00 |

