



B4MICBK | |
|---|---|
DigiKey Part Number | 4151-B4MICBK-ND |
Manufacturer | Blu Element |
Manufacturer Product Number | B4MICBK |
Description | BRAIDEDMICROUSBCABLE4FTBLACK |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 4.00' (1.22m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 4.00' (1.22m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |


