White LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206UWC-IL

DigiKey Part Number
492-SM1206UWC-ILTR-ND - Tape & Reel (TR)
492-SM1206UWC-ILCT-ND - Cut Tape (CT)
492-SM1206UWC-ILDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1206UWC-IL
Description
LED WHITE DIFFUSED 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206UWC-IL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.39600$13.96
100$1.06390$106.39
500$0.91718$458.59
1,000$0.86929$869.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67250$2,017.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.