
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | - | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | - | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | - | |
Length | - | |
Color | Amber | |
Temperature Range | - | |
Base Product Number |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.50000 | $15.50 |

