
YS05S10-DG | |
|---|---|
DigiKey Part Number | YS05S10-DG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YS05S10-DG |
Description | DC DC CONVERTER 0.7525-3.63V 36W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 10A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | YS05S10-DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 36 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |

