
LDX-C120-24 | |
|---|---|
DigiKey Part Number | LDX-C120-24-ND |
Manufacturer | |
Manufacturer Product Number | LDX-C120-24 |
Description | CONTROL UNITBATTERY CHARGER AND |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 120W 24V |
Datasheet | Datasheet |
EDA/CAD Models | LDX-C120-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 120W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 2.126" L x 4.331" W (54.00mm x 110.00mm) | |
Height | 4.528" (115.01mm) | |
Weight | 0.661 lb (299.82 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $115.06400 | $1,725.96 |

