Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRA0400FF2D

DigiKey Part Number
5923-0ZRA0400FF2DTR-ND - Tape & Reel (TR)
5923-0ZRA0400FF2DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRA0400FF2D
Description
PTC RESET FUSE 16V 4A RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRA0400FF2D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
6.8 A
Current - Max
100 A
Time to Trip
3.5 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
63 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.280" L x 0.118" W (7.10mm x 3.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,630
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
5$0.41600$2.08
10$0.38400$3.84
50$0.31860$15.93
100$0.29390$29.39
250$0.26424$66.06
500$0.24374$121.87
1,000$0.22476$224.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.20181$504.52
5,000$0.18591$929.55
7,500$0.17715$1,328.62
12,500$0.16665$2,083.12
17,500$0.16187$2,832.73
Manufacturers Standard Package