CR1616 (EACH) | |
---|---|
DigiKey Part Number | 2788-CR1616(EACH)-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR1616 (EACH) |
Description | BATTERY LITHIUM 3V COIN 16MM |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.55000 | $25.50 |
20 | $1.79000 | $35.80 |
50 | $1.35000 | $67.50 |
100 | $1.19000 | $119.00 |
500 | $1.07000 | $535.00 |
1,000 | $1.06000 | $1,060.00 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.06" H (16.0mm x 1.6mm) | |
Termination Style | Requires Holder |