
371.MP 0%Hg | |
---|---|
DigiKey Part Number | 5326-371.MP0%Hg-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | 371.MP 0%Hg |
Description | Silver Oxide Batteries |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.08" H (9.5mm x 2.1mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $0.67400 | $13.48 |
100 | $0.60660 | $60.66 |