Image for 760ATC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760ATC

DigiKey Part Number
BK760ATC-ND
Manufacturer
Manufacturer Product Number
760ATC
Description
AUTO TEMP COMPENSATION PROBE 760
Customer Reference
Detailed Description
Immersion / Penetration, Rounded 32 ~ 149°F (0 ~ 65°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
-
Usage
Liquids, Semi Solids
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
32 ~ 149°F (0 ~ 65°C)
Cable Length
-
Cable Insulation
-
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.