

4079 | |
|---|---|
DigiKey Part Number | BK4079-ND |
Manufacturer | |
Manufacturer Product Number | 4079 |
Description | FUNCTION GEN 50MHZ DUAL CHANNEL |
Customer Reference | |
Detailed Description | 50 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 50 MHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | 5.5 lbs (2.5 kg) |



