Microscope, Stereo Zoom (Binocular) 6.75x ~ 50x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPZ-50E

DigiKey Part Number
243-SPZ-50E-ND
Manufacturer
Manufacturer Product Number
SPZ-50E
Description
MICROSCOPE BODY SZ, BINOUCLAR 6.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 6.75x ~ 50x
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
6.75x ~ 50x
Field of View
0.14" ~ 1.35" (3.56mm ~ 34.29mm)
Working Distance
1.61" ~ 9.45" (41mm ~ 240mm)
Illumination
-
Camera Type
-
Interface
-
Includes
Dust Cover, Eyepiece 2 ea, Manual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2,332.01000$2,332.01
Manufacturers Standard Package