
SPZ-50-534-223 | |
|---|---|
DigiKey Part Number | 243-SPZ-50-534-223-ND |
Manufacturer | |
Manufacturer Product Number | SPZ-50-534-223 |
Description | STEREO ZOOM BINOCULAR MICRSCOPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 1.35" ~ 0.14" (34.30mm ~ 3.60mm) | |
Working Distance | 4.25" (107.95mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Cover, Eyepiece, Manual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,330.59000 | $3,330.59 |

