
7313 | |
|---|---|
DigiKey Part Number | 7313-ND |
Manufacturer | |
Manufacturer Product Number | 7313 |
Description | CUTTER SIDE OVAL RZR FLUSH 5.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Razor Flush® 5.50" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Razor Flush® | |
Length - Overall | 5.50" (140.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 0.8mm Dia Soft Wire | |
Weight | - |

