
26800B-373-ESD | |
|---|---|
DigiKey Part Number | 243-26800B-373-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-373-ESD |
Description | STEREO ZOOM TRINOCULAR MICROSCOP |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x LED (60) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 0.14" ~ 1.35" (3.56mm ~ 34.29mm) | |
Working Distance | 4.25" (107.95mm) | |
Illumination | LED (60) | |
Camera Type | CMOS 1/2.8" | |
Interface | USB | |
Includes | Cover, Eyepiece, Manual | |
Base Product Number |

