
26700-185-PLED | |
|---|---|
DigiKey Part Number | 243-26700-185-PLED-ND |
Manufacturer | |
Manufacturer Product Number | 26700-185-PLED |
Description | MIGHTY MAG AUTO FOCUS DIGITAL IN |
Customer Reference | |
Detailed Description | Microscope, Digital 85x ~ 345x LED (60) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 85x ~ 345x | |
Field of View | 0.04" ~ 0.18" (1.10mm ~ 4.50mm) | |
Working Distance | 2.50" (63.50mm) | |
Illumination | LED (60) | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Camera, Lens, Monitor, Stand | |
Base Product Number |

