
20040 | |
|---|---|
DigiKey Part Number | 20040-ND |
Manufacturer | |
Manufacturer Product Number | 20040 |
Description | PROBE ANGLED CURVED STN STEEL |
Customer Reference | |
Detailed Description | Probe (Double Ended) Angled, Curved Stainless Steel Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Angled, Curved | |
Length - Overall | - | |
Features | - | |
Material | Stainless Steel | |
Weight | 0.04 lb (18.14 g) |

