
17521-545-TC | |
|---|---|
DigiKey Part Number | 243-17521-545-TC-ND |
Manufacturer | |
Manufacturer Product Number | 17521-545-TC |
Description | SOLDERING IRON 40W WITH SOLDERIN |
Customer Reference | |
Detailed Description | Iron 40W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | Up to 900°F (482°C) | |
Tip Type | Included, Not Specified | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | 40W | |
Features | Non Slip, Soft Grip | |
Voltage - Input | - | |
Includes | Desoldering Braid, Tip Cleaner | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |

