
QTS-61120X-D000000 | |
|---|---|
DigiKey Part Number | 4728-QTS-61120X-D000000TB-ND |
Manufacturer | |
Manufacturer Product Number | QTS-61120X-D000000 |
Description | SENSOR CHLORINE -20-50DEGC OUT |
Customer Reference | |
Detailed Description | Chlorine (CL2) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chlorine (CL2) | |
Accuracy | ±2.5% | |
Output | 4mA ~ 20mA | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | 12V ~ 36V | |
Current - Supply | 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,048.80000 | $2,048.80 |

